FFSB20120A

onsemi Logo
863-FFSB20120A

FFSB20120A

Mfr.:

Description:
Schottky Diodes & Rectifiers SIC TO263 SBD 20A 1 200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 582

Stock:

582 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 800)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $12.71 $12.71
10 $11.69 $116.90
100 $10.20 $1,020.00
Full Reel (Order in multiples of 800)
800 $9.48 $7,584.00
2,400 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Silicon Carbide Diodes
SMD/SMT
D2PAK-2
Single
SiC
32 A
1.2 kV
1.45 V
135 A
200 uA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 333 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 1200 V
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

1200V SiC Schottky Diodes

onsemi 1200V Silicon Carbide (SiC) Schottky Diodes provide superior switching performance and higher reliability to silicon-based devices. These SiC Schottky diodes feature no reverse recovery current, temperature-independent switching, and excellent thermal performance. The system benefits include high-efficiency, fast operating frequency, high-power density, low EMI, and reduced system size and cost.

Image Description
Murata LQW18AN6N2C8ZD Also Bought Image
RF Inductors - SMD 6.2 UH .2%
Texas Instruments TLV9032QDRQ1 Also Bought Image
Analog Comparators Automotive, 1.65-V to 5.5-V, precision dual push-pull comparator 8-SOIC -40 to 125
Microchip MCP3564RT-E/ST Also Bought Image
Analog to Digital Converters - ADC 24-bit delta-sigma ADC w/Vref, Quad channel, 3V
ScioSense AS6500-FQFM Also Bought Image
Data Acquisition ADCs/DACs - Specialized AS6500-FQFM QFN40 LF T&RDP
Wurth Elektronik 150044M155260 Also Bought Image
Standard LEDs - SMD WL-SFCC SMT LED Full-color Chip
onsemi NCV57001DWR2G Also Bought Image
Gate Drivers IGBT gate driver
Bourns PTV09A-5025F-A503 Also Bought Image
Potentiometers PANEL CONTROL - 9MM-ST-CARBON
Crystek CVHD-950-122.880 Also Bought Image
VCXO Oscillators Crystals and Oscillators
Littelfuse ASMDC185F/33-2 Also Bought Image
Resettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200
Panasonic ERA-8AEB363V Also Bought Image
Thin Film Resistors - SMD 1206 36Kohm 0.1% 25ppm