BSS138-G

onsemi
863-BSS138-G

BSS138-G

Mfr.:

Description:
MOSFET FET 50V 3.5 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 306,901

Stock:

306,901
Can Ship Immediately

On Order:

1,132,200
Expected 30-Jan-24

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.49 $0.49
$0.37 $3.70
$0.23 $23.00
$0.121 $121.00
Full Reel (Order in multiples of 3000)
$0.099 $297.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
50 V
220 mA
3.5 Ohms
- 20 V, + 20 V
800 mV
1.7 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 7 ns
Forward Transconductance - Min: 0.12 S
Product Type: MOSFET
Rise Time: 9 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 2.5 ns
Unit Weight: 0.000282 oz
USHTS:
8541210095
CNHTS:
8541210000
TARIC:
8541290000
ECCN:
EAR99
Image Description
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
onsemi SMMBT3904LT1G
Bipolar Transistors - BJT SS GP XSTR SPCL TR
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Bourns CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%