BC847BLT1G

onsemi
863-BC847BLT1G

BC847BLT1G

Mfr.:

Description:
Bipolar Transistors - BJT 100mA 50V NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 268,212

Stock:

268,212 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.11 $0.11
$0.083 $0.83
$0.039 $3.90
$0.024 $24.00
Full Reel (Order in multiples of 3000)
$0.018 $54.00
$0.015 $135.00
$0.013 $312.00
$0.012 $540.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.11
Min:
1
Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-23-3
NPN
Single
45 V
50 V
6 V
600 mV
100 mA
225 mW
100 MHz
- 55 C
+ 150 C
BC847BL
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 100 mA
DC Collector/Base Gain hfe Min: 200
Height: 0.94 mm
Length: 2.9 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Width: 1.3 mm
Unit Weight: 0.001058 oz
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
Vishay 1N4148W-HE3-08
100 Volt 500mA 4ns
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%
YAGEO RC0603FR-0715KL
15 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100KL
100 kOhms 100mW 0603 1%
YAGEO RC0603FR-071K5L
1.5 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
1 kOhms 100mW 0603 1%
YAGEO RC0603FR-0747KL
47 kOhms 100mW 0603 1%
onsemi BC857BLT1G
100mA 50V PNP
YAGEO RC0603FR-073K3L
3.3 kOhms 100mW 0603 1%
Micro Commercial Components (MCC) SM4001PL-TP
Standard 50V 1A