BC847BDW1T1

863-BC847BDW1T1

BC847BDW1T1

Mfr.:
onsemi

Description:
Bipolar Transistors - BJT 100mA 50V Dual NPN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

onsemi BC847BDW1T1G
onsemi
Bipolar Transistors - BJT 100mA 50V Dual NPN
Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SC-70-6
NPN
Dual
45 V
50 V
6 V
600 mV
100 mA
380 mW
100 MHz
- 55 C
+ 150 C
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 0.1 A
DC Collector/Base Gain hfe Min: 200
Height: 0.9 mm
Length: 2 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Width: 1.25 mm
Unit Weight: 0.000988 oz
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
TARIC:
8541210000
ECCN:
EAR99