7SB3257DFT2G

onsemi Logo
863-7SB3257DFT2G

7SB3257DFT2G

Mfr.:

Description:
Bus Transmitters 1 BIT MUX/DEMUX BUS SWTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,065

Stock:

10,065 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.51 $0.51
10 $0.408 $4.08
100 $0.303 $30.30
500 $0.256 $128.00
1,000 $0.198 $198.00
Full Reel (Order in multiples of 3000)
3,000 $0.176 $528.00
6,000 $0.165 $990.00
9,000 $0.156 $1,404.00
24,000 $0.153 $3,672.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Bus Transmitters
RoHS:  Details
7 V
- 0.5 V
- 55 C
+ 125 C
SMD/SMT
SC-88
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 252 mW
Product Type: Bus Transmitters
Series: 7SB3257
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 0.000218 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Microchip AT24C512C-SSHD-T Also Bought Image
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
Murata GRM21BC71E106ME11L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 25V 20% 0805
TDK ACM12V-701-2PL-TL00 Also Bought Image
Common Mode Chokes / Filters 80V 8A 700ohms AEC-Q200
TDK CGA9P4X7T2W105K250KE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 2220 450V 1uF X7T 10% AEC-Q200
STMicroelectronics LD39150PU33R Also Bought Image
LDO Voltage Regulators Ultra low drop BiCMOS volt regulator
Wurth Elektronik 615008140421 Also Bought Image
Modular Connectors / Ethernet Connectors WR-MJ Feml Shielded 8P8C Vert Rear Post
Wurth Elektronik 74479887310A Also Bought Image
Power Inductors - SMD WE-PMI 1008 10uH 850mA 300mOhms
Molex 172287-1103 Also Bought Image
Headers & Wire Housings ULTRAFIT 3.5MM 3CKT HDR VT SGL F BLK TIN
KEMET C2220C104KCRACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 2220 10%
KYOCERA AVX 06035A500JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 50pF C0G 0603 5%