2N7000RLRPG

863-2N7000RLRPG

2N7000RLRPG

Mfr.:
onsemi

Description:
MOSFET 60V 200mA N-Channel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
onsemi
Product Category: MOSFET
RoHS:  Details
Si
Through Hole
TO-92-3
N-Channel
1 Channel
60 V
200 mA
5 Ohms
- 20 V, + 20 V
- 55 C
+ 150 C
350 mW
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Forward Transconductance - Min: 0.0001 S
Height: 5.33 mm
Length: 5.2 mm
Product: MOSFET Small Signal
Product Type: MOSFET
Series: 2N7000G
Factory Pack Quantity: 2000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Width: 4.19 mm
Unit Weight: 0.016000 oz
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99