1N5822RLG

onsemi
863-1N5822RLG

1N5822RLG

Mfr.:

Description:
Schottky Diodes & Rectifiers 3A 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

25,358
Expected 23-Oct-23
13,500
Expected 09-Aug-24

Factory Lead-Time:

64
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.66 $0.66
$0.577 $5.77
$0.431 $43.10
$0.339 $169.50
Full Reel (Order in multiples of 1500)
$0.239 $358.50
$0.223 $1,003.50
$0.208 $1,872.00
$0.203 $4,872.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.65
Min:
1
Product Attribute Attribute Value
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Diodes
Through Hole
DO-201AD-2
Single
Si
3 A
40 V
950 mV
80 A
2 mA
- 65 C
+ 125 C
1N5822
Reel
Cut Tape
Brand: onsemi
Height: 5.3 mm
Length: 9.5 mm
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Type: Schottky Diode
Width: 5.3 mm
Unit Weight: 0.038801 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments CD4013BE
Flip Flops Dual CMOS
Analog Devices Inc. AD811ARZ-16
Video Amplifiers IC, OP AMP, AD811AR IC
Bourns 3590S-2-501L
Precision Potentiometers 7/8IN WW 500 OHMS 0.25% 10turn
Renesas Electronics 74LVC16373APAG
Latches 16-bit Transparent D-Type Latch
WIMA MKP2D031001F00KI00
Film Capacitors 0.1 uF 100 VDC 10%
Bulgin FX0321
Fuse Holder PC MOUNT FUSE HLDR 5 x 20mm
onsemi LM2576T-005G
Switching Voltage Regulators 5V 3A Buck PWM
Wakefield-Vette 657-25ABPE
Heat Sinks Heat Sink for Vertical Mount for TO-220, TO-247, TO-218, 41.9x25.4mm, 63.5mm H
Vishay MAL213630221E3
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% Radial