1N5363BG

onsemi
863-1N5363BG

1N5363BG

Mfr.:

Description:
Zener Diodes 30V 5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,909

Stock:

7,909 Can Ship Immediately

Factory Lead-Time:

41 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.47 $0.47
$0.403 $4.03
$0.301 $30.10
$0.233 $116.50
$0.182 $182.00
$0.166 $332.00
$0.159 $795.00
$0.146 $1,460.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.49
Min:
1
Product Attribute Attribute Value
onsemi
Product Category: Zener Diodes
RoHS:  Details
1N53
Through Hole
017AA-2
30 V
5 %
5 W
158 mA
8 Ohms
- 65 C
+ 200 C
Single
40 mA
Bulk
Brand: onsemi
Diameter: 3.68 mm
Height: -
Ir - Maximum Reverse Leakage Current: 500 nA
Ir - Reverse Current: 500 nA
Length: 8.89 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Termination Style: Axial
Vf - Forward Voltage: 1.2 V
Voltage Regulation Accuracy: -
Voltage Temperature Coefficient: -
Width: -
Unit Weight: 0.004833 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Image Description
Omron PYFZ-08
Relay Sockets & Hardware Front mount socket, 8pin
onsemi 1N5362BRLG
Zener Diodes 28V 5W
TE Connectivity A103SYCB04
Toggle Switches SPDT ON-OFF-ON BAT PC TOGGLE SWITCH
Central Semiconductor 2N2907A PBFREE
Bipolar Transistors - BJT PNP Gen Pur SS
KOA Speer RK73H2ATTD1001F
Thick Film Resistors - SMD 1/4watts 1Kohms 1%
onsemi J175-D26Z
JFET P-Channel Switch
Central Semiconductor MPSA56 PBFREE
Bipolar Transistors - BJT PNP Med Power
onsemi 1N5366BG
Zener Diodes 39V 5W
Microchip JANTX1N963B-1
Zener Diodes Zener Diodes