S1M

onsemi / Fairchild
512-S1M

S1M

Mfr.:

Description:
Rectifiers 1.0A 1000V

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 41,592

Stock:

41,592
Can Ship Immediately

On Order:

360,000
Expected 01-Mar-24

Factory Lead-Time:

39
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 7500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.275 $2.75
$0.124 $12.40
$0.075 $75.00
$0.063 $157.50
Full Reel (Order in multiples of 7500)
$0.063 $472.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Rectifiers
RoHS:  Details
SMD/SMT
DO-214AC
1 kV
1 A
Standard Recovery Rectifiers
Single
1.1 V
30 A
1 uA
1.8 us
- 55 C
+ 150 C
S1M
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Height: 2.2 mm
Length: 4.75 mm
Pd - Power Dissipation: 1.4 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Width: 2.95 mm
Part # Aliases: S1M_NL
Unit Weight: 0.004233 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Image Description
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Murata GRT31CR61H106ME01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 20% 1206 X5R AEC-Q200
Alps Alpine RK09L12D0A1T
Potentiometers Flat 20mm 10k
KEMET C0603C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071K5L
Thick Film Resistors - SMD 1.5 kOhms 100mW 0603 1%
YAGEO RC0603FR-0747KL
Thick Film Resistors - SMD 47 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
YAGEO RC0603FR-073K3L
Thick Film Resistors - SMD 3.3 kOhms 100mW 0603 1%