RFP70N06

onsemi / Fairchild Logo
512-RFP70N06

RFP70N06

Mfr.:

Description:
MOSFET N-Ch Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

501
Expected 15-Aug-22
2,400
Expected 03-Feb-23

Factory Lead-Time:

32
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.14 $2.14
10 $1.93 $19.30
25 $1.82 $45.50
100 $1.56 $156.00
500 $1.28 $640.00
800 $1.05 $840.00
2,400 $1.02 $2,448.00
Product Attribute Attribute Value
onsemi
MOSFET
RoHS:  Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
70 A
14 mOhms
- 20 V, + 20 V
2 V
156 nC
- 55 C
+ 175 C
150 W
Enhancement
Tube
Brand: onsemi / Fairchild
Configuration: Single
Fall Time: 24 ns
Height: 16.3 mm
Length: 10.67 mm
Product Type: MOSFET
Rise Time: 137 ns
Series: RFP70N06
Factory Pack Quantity: 800
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 10 ns
Width: 4.7 mm
Part # Aliases: RFP70N06_NL
Unit Weight: 0.068784 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
Bourns CMP1206AFX-2200ELF Also Bought Image
Thick Film Resistors - SMD 220 OHM 1% 3/4W TC100
3M N2510-6002RB Also Bought Image
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH TEMP
Bourns 4816P-T02-103LF Also Bought Image
Resistor Networks & Arrays 10K 2% 16Pin SMT
STMicroelectronics L7912CP Also Bought Image
Linear Voltage Regulators 12V 1.5A Negative
onsemi FJB102TM Also Bought Image
Darlington Transistors 100V Pwr Darl Xstr 0A NPN Tr.
Kycon KLDX-0202-BHT Also Bought Image
DC Power Connectors 2.5mm PCB JACK HI TEMP
Infineon IRF540NPBF Also Bought Image
MOSFET MOSFT 100V 33A 44mOhm 47.3nC