PN2222ABU

onsemi / Fairchild Logo
512-PN2222ABU

PN2222ABU

Mfr.:

Description:
Bipolar Transistors - BJT NPN Transistor General Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 56,340

Stock:

56,340
Can Ship Immediately

On Order:

140,000
Expected 22-May-23

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.35 $0.35
10 $0.262 $2.62
100 $0.148 $14.80
500 $0.098 $49.00
1,000 $0.076 $76.00
2,500 $0.059 $147.50
10,000 $0.052 $520.00
30,000 $0.048 $1,440.00
50,000 $0.045 $2,250.00

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.34
Min:
1
Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  Details
Through Hole
TO-92-3
NPN
Single
40 V
75 V
6 V
1 V
1 A
625 mW
300 MHz
- 55 C
+ 150 C
PN2222A
Bulk
Brand: onsemi / Fairchild
Continuous Collector Current: 1 A
DC Current Gain hFE Max: 300
Height: 4.7 mm
Length: 4.7 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Technology: Si
Width: 3.93 mm
Unit Weight: 0.007055 oz
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Image Description
KEMET T356G106K035AT Also Bought Image
Tantalum Capacitors - Solid Leaded 35V 10Uf 10% LS=5.08mm
onsemi PN2907ABU Also Bought Image
Bipolar Transistors - BJT PNP Transistor General Purpose
Microchip TC4424EPA Also Bought Image
Gate Drivers 3A Dual
TE Connectivity LR1F680R Also Bought Image
Metal Film Resistors - Through Hole 680Ohm 3/5W 50PPM
STMicroelectronics STP62NS04Z Also Bought Image
MOSFET N-Ch Clamped 62 Amp
YAGEO MFR-25FBF52-7K5 Also Bought Image
Metal Film Resistors - Through Hole 7.5K OHM 1/4W 1%
KEMET C322C104M5R5TA7301 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 20% LS=5.08mm
Vishay PR01000101500JR500 Also Bought Image
Metal Film Resistors - Through Hole 1watt 150ohms 5%
KYOCERA AVX AR215F334K4R Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.33 uF X8R 10% 5.08 mm AEC-Q200