See an Error?

NC7SZ04FHX

onsemi / Fairchild Logo
512-NC7SZ04FHX

NC7SZ04FHX

Mfr.:

Description:
Inverters UHS Inverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 407

Stock:

407 Can Ship Immediately
Quantities greater than 407 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.68 $0.68
10 $0.599 $5.99
100 $0.459 $45.90
250 $0.426 $106.50
500 $0.363 $181.50
1,000 $0.29 $290.00
2,500 $0.266 $665.00
Full Reel (Order in multiples of 5000)
5,000 $0.265 $1,325.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Inverters
RoHS:  Details
TinyLogic UHS
Inverter
- 40 C
+ 85 C
SMD/SMT
MicroPak2
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Input Level: CMOS
Operating Supply Voltage: - 0.5 V to + 6 V
Product Type: Inverters
Propagation Delay Time: 12 ns
Series: NC7SZ04
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Unit Weight: 0.000705 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Murata GRT21BR61E226ME13L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 0805
Analog Devices Inc. LTC5587IDD#PBF Also Bought Image
RF Detector 6GHz RMS Power Detector with 12-Bit Serial Output ADC
ROHM Semiconductor RV1C002UNT2CL Also Bought Image
MOSFET Nch Small Signal MOSFET
KEMET C1210C475K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4.7uF X7R 1210 10% AEC-Q200
Kingbright APG0603SURC-TT Also Bought Image
Standard LEDs - SMD 631nm 0201 Heli-Um 0.6x0.3mm SMD LED
Keystone Electronics 2206 Also Bought Image
Standoffs & Spacers HEX .250X1.50 ALUM
Nexperia PMEG6030EP,115 Also Bought Image
Schottky Diodes & Rectifiers 3A MEGA SCHOTTKY BARRIER RECTIFIER
Grayhill 76HPSB08GWRT Also Bought Image
DIP Switches / SIP Switches DIPSwitch SPST Piano DIP Gull Wing 8 Pos
Panasonic EVQ-Q2M03W Also Bought Image
Tactile Switches Switch Light Touch 6mm Square SMD
Vishay CRCW020110R0JNED Also Bought Image
Thick Film Resistors - SMD 1/20watt 10ohms 5% 200ppm