LM7809CT

onsemi / Fairchild
512-LM7809CT

LM7809CT

Mfr.:

Description:
Linear Voltage Regulators REGULATOR 9V 1A 4%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
onsemi
Product Category: Linear Voltage Regulators
RoHS:  Details
Through Hole
TO-220-3
1 Output
Positive
9 V
1 A
Fixed
11.5 V
24 V
- 40 C
+ 125 C
180 mV
180 mV
LM7809
Tube
Brand: onsemi / Fairchild
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 71 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 0.042823 oz
USHTS:
8542390001
CNHTS:
8542319000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99