KST2222AMTF

onsemi / Fairchild
512-KST2222AMTF

KST2222AMTF

Mfr.:

Description:
Bipolar Transistors - BJT NPN Si Transistor Epitaxial

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

onsemi MMBT2222ALT1G
onsemi
Bipolar Transistors - BJT SS SOT23 GP XSTR NPN 40V
Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-23-3
NPN
Single
40 V
75 V
6 V
1 V
600 mA
350 mW
300 MHz
- 55 C
+ 150 C
KST2222A
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Continuous Collector Current: 600 mA
DC Current Gain hFE Max: 300
Height: 0.93 mm
Length: 2.92 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Width: 1.3 mm
Part # Aliases: KST2222AMTF_NL
Unit Weight: 0.000282 oz
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99