KA78R15CTU

onsemi / Fairchild
512-KA78R15CTU

KA78R15CTU

Mfr.:

Description:
LDO Voltage Regulators 1A Fixed 15V LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
onsemi
Product Category: LDO Voltage Regulators
RoHS:  Details
Through Hole
TO-220-4
15 V
1 A
1 Output
Positive
10 mA
16 V
30 V
Fixed
- 20 C
+ 80 C
500 mV
KA78R15C
Tube
Brand: onsemi / Fairchild
Dropout Voltage - Max: 500 mV
Height: 9.2 mm
Length: 10 mm
Line Regulation: 2.5 %
Load Regulation: 2 %
Pd - Power Dissipation: 15 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Width: 4.5 mm
Part # Aliases: KA78R15CTU_NL
Unit Weight: 0.099790 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8541290000
JPHTS:
8541290100
TARIC:
8542319000
MXHTS:
85412999
ECCN:
EAR99