See an Error?

KA278RA05CTU

onsemi / Fairchild Logo
512-KA278RA05CTU

KA278RA05CTU

Mfr.:

Description:
LDO Voltage Regulators 2A Adj/Fixed 5V LDO Voltage Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
onsemi
Product Category: LDO Voltage Regulators
RoHS:  Details
Through Hole
TO-220-4
5 V
2 A
1 Output
Positive
10 mA
6 V
35 V
Adjustable, Fixed
- 20 C
+ 80 C
KA278RA05C
Tube
Brand: onsemi / Fairchild
Dropout Voltage - Max: 500 mV at 2 A
Height: 9.2 mm
Length: 10 mm
Line Regulation: 2.5 %
Load Regulation: 2 %
Pd - Power Dissipation: 15 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.3 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Width: 4.5 mm
Unit Weight: 0.098767 oz
USHTS:
8542390001
CNHTS:
8542319000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542319000
MXHTS:
85412999
ECCN:
EAR99