GBU4M

onsemi / Fairchild Logo
512-GBU4M

GBU4M

Mfr.:

Description:
Bridge Rectifiers 4A Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,145

Stock:

1,145 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.60 $1.60
10 $1.44 $14.40
100 $1.16 $116.00
500 $0.949 $474.50
800 $0.771 $616.80
2,400 $0.727 $1,744.80
Product Attribute Attribute Value
onsemi
Product Category: Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
Through Hole
Solder Lead
GBU-4
4 A
1000 V
1 V
150 A
- 55 C
+ 150 C
22.3 mm
3.56 mm
18.8 mm
GBU4M
Tube
Brand: onsemi / Fairchild
Ir - Reverse Current: 5 uA
Pd - Power Dissipation: 8 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 700 V
Unit Weight: 0.190479 oz
USHTS:
8541100080
CNHTS:
8504409190
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
Vishay SI7454FDP-T1-RE3 Also Bought Image
MOSFET 100V N-CHANNEL (D-S)
Eaton BK/HBH-I-R Also Bought Image
Fuse Holder HORIZONTAL PCB MNT 1/4" FUSE
WIMA MKS2C036801E00JO00 Also Bought Image
Film Capacitors 0.68 uF 63 VDC 5%
KOA Speer MF1/4DC2203F Also Bought Image
Metal Film Resistors - Through Hole 220K 1% 100PPM
Marquardt 1858.4202 Also Bought Image
Rocker Switches ROCKER ON/OFF SWITCH DPST
KYOCERA AVX 12105C334KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF X7R 1210 10%
Vishay AC03000001201JAC00 Also Bought Image
Wirewound Resistors - Through Hole 3watts 1.2Kohms 5%
Vishay AC03000007500JAC00 Also Bought Image
Wirewound Resistors - Through Hole 3watts 750ohms 5%
Eaton A202208 Also Bought Image
Barrier Terminal Blocks Single Row 8 Pole MAGNUM 2000 SERIES
TT Electronics RC20GF390J Also Bought Image
Carbon Composition Resistors 39 OHM 5%