FSV10100V

onsemi / Fairchild Logo
512-FSV10100V

FSV10100V

Mfr.:

Description:
Schottky Diodes & Rectifiers 10 Amp 100V Schottky Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 147,075

Stock:

147,075 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.89 $0.89
10 $0.785 $7.85
100 $0.602 $60.20
500 $0.476 $238.00
1,000 $0.381 $381.00
2,500 $0.345 $862.50
Full Reel (Order in multiples of 5000)
5,000 $0.325 $1,625.00
10,000 $0.321 $3,210.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  Details
Schottky Rectifiers
SMD/SMT
TO-277-3
Single
Si
10 A
100 V
625 mV
180 A
16.5 uA
- 55 C
+ 150 C
FSV10100V
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Unit Weight: 0.007055 oz
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

FSV Ultra-Low VF Schottky Rectifiers

onsemi / Fairchild FSV Ultra-Low VF Schottky Rectifiers are ultra-low forward voltage drop rectifiers with low thermal resistance. They feature a low profile with a typical height of 1.1mm and are RoHS compliant. The onsemi / Fairchild FSV Rectifiers are Green Molding Compounds as per the IEC61249 Standard, lead-free in compliance with EU RoHS 2011/65/EU Directive, and qualified per AEC-Q101 Rev. C Standard.

Image Description
Diodes Incorporated FRS1JE Also Bought Image
Rectifiers Rapid GPP Rectifier DO-219AA T&R 10K
TE Connectivity 2304168-9 Also Bought Image
Headers & Wire Housings 4POS MATE-AX HDR 90 DEG,COD Z
Coilcraft SER1512-223MED Also Bought Image
Power Inductors - SMD 22uH Shld 20% 11.8A 8.4mOhms
ams OSRAM KW HJL531.TE-Z6Q7-EBVFFCBB46-DFYF Also Bought Image
High Power LEDs - White White OSLON Black Flat S
Diodes Incorporated AP2205-W5-7 Also Bought Image
LDO Voltage Regulators LDO CMOS LowCurr
onsemi NSS60601MZ4T1G Also Bought Image
Bipolar Transistors - BJT NPN 60V/6A LOW VCE(SAT)
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%