See an Error?

FSUSB43L10X_F131

onsemi / Fairchild
Not Assigned

FSUSB43L10X_F131

Mfr.:

Description:
USB Switch ICs Low Power 2-Port Hi-Spd USB2.0 Switch

Availability

Stock:

Product Attribute Attribute Value
onsemi
Product Category: USB Switch ICs
USB 2.0 Switches
1 x DPDT
6.5 Ohms
30 ns
25 ns
3 V to 4.3 V
- 40 C
+ 85 C
SMD/SMT
MicroPak-10
Reel
Bandwidth: 720 MHz
Brand: onsemi / Fairchild
Number of Switches: 2 Switch
Operating Supply Current: 1 uA
Product Type: USB Switch ICs
Series: FSUSB43
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 4.3 V
Supply Voltage - Min: 3 V
Unit Weight: 0.001411 oz
USHTS:
8542310001
CNHTS:
8542319000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99