FJL4315OTU

onsemi / Fairchild Logo
512-FJL4315OTU

FJL4315OTU

Mfr.:

Description:
Bipolar Transistors - BJT NPN Si Transistor Epitaxial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,873

Stock:

4,873
Can Ship Immediately

On Order:

7,125
Expected 29-Mar-23

Factory Lead-Time:

46
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $5.12 $5.12
10 $4.60 $46.00
100 $3.77 $377.00
500 $3.21 $1,605.00
1,000 $2.70 $2,700.00
2,500 $2.64 $6,600.00
5,000 Quote
Product Attribute Attribute Value
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  Details
Through Hole
TO-264-3
NPN
Single
250 V
250 V
5 V
400 mV
17 A
150 W
30 MHz
- 50 C
+ 150 C
FJL4315
Tube
Brand: onsemi / Fairchild
Continuous Collector Current: 15 A
DC Collector/Base Gain hfe Min: 80
DC Current Gain hFE Max: 160
Height: 26 mm
Length: 20 mm
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 25
Subcategory: Transistors
Technology: Si
Width: 5 mm
Part # Aliases: FJL4315OTU_NL
Unit Weight: 0.238311 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Image Description
Tusonix / CTS 4700-008MLF Also Bought Image
Feed Through Capacitors 4000pF 100Volts@85C
Diodes Incorporated 1N4007-T Also Bought Image
Rectifiers Vr/1000V Io/1A T/R
Wurth Elektronik 7499111614A Also Bought Image
Modular Connectors / Ethernet Connectors WE-RJ45LAN 10/100 THT 10/100Base-T
Infineon IRF4905PBF Also Bought Image
MOSFET MOSFT PCh -55V -74A 20mOhm 120nC
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
onsemi KSA1013YTA Also Bought Image
Bipolar Transistors - BJT PNP Epitaxial Transistor
onsemi KSC2383YTA Also Bought Image
Bipolar Transistors - BJT NPN Epitaxial Transistor
Maxim Integrated MAX3237CAI+ Also Bought Image
RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1 uF External Capacitors
onsemi FJL4215OTU Also Bought Image
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
TE Connectivity CRGP1206F68R Also Bought Image
Thick Film Resistors - SMD CRGP 1206 68R 1% SMD Resistor