FDN340P

onsemi / Fairchild
512-FDN340P

FDN340P

Mfr.:

Description:
MOSFET SSOT-3 P-CH -20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,201

Stock:

11,201 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.46 $0.46
$0.335 $3.35
$0.228 $22.80
$0.142 $142.00
Full Reel (Order in multiples of 3000)
$0.13 $390.00
$0.114 $1,026.00
$0.109 $2,616.00
$0.105 $4,725.00
$0.097 $9,603.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SSOT-3
P-Channel
1 Channel
20 V
2 A
60 mOhms
- 8 V, + 8 V
1.5 V
10 nC
- 55 C
+ 150 C
500 mW
Enhancement
PowerTrench
FDN340P
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 9 S
Height: 1.12 mm
Length: 2.9 mm
Product: MOSFET Small Signals
Product Type: MOSFET
Rise Time: 9 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 P-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 10 ns
Width: 1.4 mm
Part # Aliases: FDN340P_NL
Unit Weight: 0.001058 oz
USHTS:
8541210095
CNHTS:
8541210000
CAHTS:
8541210000
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Murata GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0402 X7R
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Microchip ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH INDUSTRIAL
Bourns MF-MSMF050-2
Resettable Fuses - PPTC 15V .5A-HD 100A MAX
Bourns CG0603MLC-05E
ESD Suppressors / TVS Diodes Chip Guard 0603 5 Volts
YAGEO RC0603FR-070RL
Thick Film Resistors - SMD 0 Ohms 100mW 0603 1%
Bourns MH2029-300Y
Ferrite Beads 30 ohms 25% HIGH CURRENT