FDMS039N08B

onsemi / Fairchild
512-FDMS039N08B

FDMS039N08B

Mfr.:

Description:
MOSFET FPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 963

Stock:

963
Can Ship Immediately

On Order:

21,000
Expected 09-Oct-23

Factory Lead-Time:

38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.46 $2.46
$2.22 $22.20
$1.78 $178.00
$1.47 $735.00
$1.22 $1,220.00
Full Reel (Order in multiples of 3000)
$1.13 $3,390.00
$1.09 $6,540.00
$1.08 $9,720.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
80 V
19.4 A
3.2 mOhms
- 20 V, + 20 V
2.5 V
100 nC
- 55 C
+ 150 C
2.5 W
Enhancement
PowerTrench
FDMS039N08B
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Configuration: Single
Height: 1.1 mm
Length: 6 mm
Product Type: MOSFET
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Width: 5 mm
Unit Weight: 0.002402 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Power Trench MOSFETs EXPANSION

ON Semiconductor has expanded its line of Power Trench MOSFETs to offer different drain-to-source voltages, drain current and RDS(ON). Additional features in this expansion of the ON Semiconductor Power Trench® MOSFETs include advanced package and silicon combination for low RDS(ON) and high efficiency, thermally efficient packages, and next generation enhanced body diode technology engineered for soft recovery. Applications for these Power Trench® MOSFETs include synchronous rectifiers for DC/DC converters, notebook or networking low side switch, telecom secondary side rectification, load switches, and many more.
Learn More


ON Semiconductor offers both N-Channel and P-Channel versions of MOSFETs using their advanced Power Trench process that has been optimized for low RDS(ON) switching performance and ruggedness.
View the entire Power Trench® MOSFETs offering

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
Bourns SRP1770C-100M
Power Inductors - SMD 10 UH 20%
Vishay V8P10-M3/86A
Schottky Diodes & Rectifiers 8.0 Amp 100 Volt
Diodes Incorporated AP2210K-3.3TRG1
LDO Voltage Regulators 300mA CMOS LDO 3.3V 250mV
Bourns MH3261-601Y
Ferrite Beads 600 ohms 25% HIGH CURRENT
EPCOS / TDK B57471V2103J062
NTC Thermistors 0805 10K 5% B-4480 NTC
Nexperia 1PS79SB70,115
Schottky Diodes & Rectifiers 1PS79SB70/SOD523/SC-79
Murata GRM188R72A104KA35J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0603 X7R
Wurth Elektronik 74437529203101
Power Inductors - SMD WE-HCF 2920 100uH 20% 11.2A 22.9mOhm