See an Error?

DM74ALS273N

onsemi / Fairchild
512-DM74ALS273N

DM74ALS273N

Mfr.:

Description:
Flip Flops Oct D-Type Flip-Flop

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Possible Replacement

Texas Instruments SN74ALS273N
Texas Instruments
Flip Flops Octal w/ Clear
Product Attribute Attribute Value
onsemi
Product Category: Flip Flops
RoHS:  Details
8
74ALS
D-Type Edge Triggered Flip-Flop
Non-Inverting
Single-Ended
Single-Ended
15 ns
- 2.6 mA
24 mA
4.5 V
5.5 V
0 C
+ 70 C
Through Hole
PDIP-20
Tube
Brand: onsemi / Fairchild
Function: Flip-Flop
Height: 3.43 mm
Length: 26.92 mm
Number of Channels: 8
Number of Input Lines: 8
Number of Output Lines: 8
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Flip Flops
Reset Type: Master Reset
Series: DM74ALS273
Factory Pack Quantity: 18
Subcategory: Logic ICs
Width: 7.11 mm
Part # Aliases: DM74ALS273N_NL
Unit Weight: 0.079719 oz
USHTS:
8542390001
CNHTS:
8542319000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99