DF06S

onsemi / Fairchild Logo
512-DF06S

DF06S

Mfr.:

Description:
Bridge Rectifiers 1.5A Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,495

Stock:

20,495
Can Ship Immediately

On Order:

76,000
Expected 21-Jul-22

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.73 $0.73
10 $0.641 $6.41
100 $0.492 $49.20
500 $0.389 $194.50
1,000 $0.311 $311.00
Full Reel (Order in multiples of 1500)
1,500 $0.281 $421.50
4,500 $0.274 $1,233.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
SMD/SMT
SMD/SMT
SDIP-4
1.5 A
600 V
1.1 V
50 A
- 55 C
+ 150 C
8.5 mm
6.5 mm
3.3 mm
DF06S
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Ir - Reverse Current: 50 uA
Pd - Power Dissipation: 3.1 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Part # Aliases: DF06S_NL
Unit Weight: 0.019048 oz
USHTS:
8541100080
CNHTS:
8504409190
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
Vishay SS26SHE3_B/H Also Bought Image
Schottky Diodes & Rectifiers 60V Sctky Bar Rectfr SMA (DO-214AC)
Bourns CRA2512-FZ-R050ELF Also Bought Image
Current Sense Resistors - SMD 0.050ohms 1%
TE Connectivity 5-146280-3 Also Bought Image
Headers & Wire Housings 3P HEADER GOLD 15u single row
Littelfuse 01000020Z Also Bought Image
Fuse Clips 5mm Clip
Bourns CR0805-FX-1002ELF Also Bought Image
Thick Film Resistors - SMD 10K 1%
Bourns CR1206-FX-4701ELF Also Bought Image
Thick Film Resistors - SMD 4.7K 1%
Panasonic ERJ-3EKF4701V Also Bought Image
Thick Film Resistors - SMD 0603 4.7Kohms 1% AEC-Q200
Power Integrations TNY255GN-TL Also Bought Image
AC/DC Converters 6.5W 85-265 VAC 10W 100/115/230 VAC
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
onsemi LL4148 Also Bought Image
Diodes - General Purpose, Power, Switching Small Signal Diode