1N914BWT

onsemi / Fairchild Logo
512-1N914BWT

1N914BWT

Mfr.:

Description:
Diodes - General Purpose, Power, Switching SINGLE JUNC. 100V 4.0NS COMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 908,509

Stock:

908,509 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 8000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.23 $0.23
10 $0.207 $2.07
100 $0.113 $11.30
500 $0.073 $36.50
1,000 $0.048 $48.00
2,500 $0.039 $97.50
Full Reel (Order in multiples of 8000)
8,000 $0.031 $248.00
24,000 $0.028 $672.00
48,000 $0.025 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
SMD/SMT
SOD-523F-2
75 V
Single
4 ns
1 V
5 uA
- 55 C
+ 150 C
1N914BWT
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Height: 0.7 mm
Length: 1.3 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Width: 0.9 mm
Unit Weight: 0.000353 oz
USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
Murata GRM155R60J106ME15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 6.3V 20% 0402
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Kingbright WP937EGW Also Bought Image
Standard LEDs - Through Hole RED/GREEN DIFFUSED 2-LEAD
YAGEO RC0603FR-07100KL Also Bought Image
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-0715KL Also Bought Image
Thick Film Resistors - SMD 15 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL Also Bought Image
Thick Film Resistors - SMD 100 Ohms 100mW 0603 1%
Texas Instruments LM13700M/NOPB Also Bought Image
Transconductance Amplifiers DUAL OP TRANSCOND
YAGEO RC0603FR-07560RL Also Bought Image
Thick Film Resistors - SMD 560 Ohms 100mW 0603 1%
Micro Commercial Components (MCC) SM4001PL-TP Also Bought Image
Rectifiers Standard 50V 1A
TDK C1608X5R0J106M080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT RECOMMENDED ALT 810-C1608X5R0J106K