1N914

onsemi / Fairchild Logo
512-1N914

1N914

Mfr.:

Description:
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 278,003

Stock:

278,003 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.10 $0.10
10 $0.096 $0.96
100 $0.052 $5.20
500 $0.032 $16.00
1,000 $0.022 $22.00
5,000 $0.016 $80.00
10,000 $0.014 $140.00
25,000 $0.013 $325.00
50,000 $0.01 $500.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.10
Min:
1
Product Attribute Attribute Value
onsemi
Diodes - General Purpose, Power, Switching
RoHS:  Details
Switching Diodes
Through Hole
DO-35
100 V
4 A
0.3 A
Single
4 ns
1 V
5 uA
- 65 C
+ 175 C
1N914
Bulk
Brand: onsemi / Fairchild
Height: 1.91 mm
Length: 4.56 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Type: Small Signal Switching Diode
Vr - Reverse Voltage: 100 V
Width: 1.91 mm
Part # Aliases: 1N914_NL
Unit Weight: 0.004409 oz
USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
Vishay K104K15X7RF53H5 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Central Semiconductor 2N5088 PBFREE Also Bought Image
Bipolar Transistors - BJT NPN Gen Pur SS
Mill-Max 110-47-308-41-001000 Also Bought Image
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
Switchcraft 111X Also Bought Image
Phone Connectors 2C ENCLOSED 1/4"
TDK FG28C0G1H101JNT06 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 100pF C0G 5% LS:5mm
Texas Instruments TL072IP Also Bought Image
Operational Amplifiers - Op Amps Dual JFET In Low N
YAGEO MFR-25FBF52-4K7 Also Bought Image
Metal Film Resistors - Through Hole 4.7K OHM 1/4W 1%
TDK FG28C0G1H470JNT06 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 47pF C0G 5% LS:5mm
STMicroelectronics 1N5817 Also Bought Image
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Kobiconn 163-4302-E Also Bought Image
DC Power Connectors PANEL MOUNT 2.1MM