1N4148WS

onsemi / Fairchild
512-1N4148WS

1N4148WS

Mfr.:

Description:
Diodes - General Purpose, Power, Switching Small Signal Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,083,281

Stock:

3,083,281 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.17 $0.17
$0.157 $1.57
$0.082 $8.20
$0.054 $54.00
Full Reel (Order in multiples of 3000)
$0.039 $117.00
$0.022 $198.00
$0.018 $810.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
onsemi
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
General Purpose Diodes
SMD/SMT
SOD-323F-2
75 V
4 A
150 mA
Single
4 ns
1 V
5 uA
- 55 C
+ 150 C
1N4148WS
Reel
Cut Tape
MouseReel
Brand: onsemi / Fairchild
Height: 1 mm
Length: 1.7 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Type: Small Signal Switching Diode
Vr - Reverse Voltage: 75 V
Width: 1.3 mm
Unit Weight: 0.000988 oz
USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
Panasonic ERJ-3EKF1002V
0603 10Kohms 1% AEC-Q200
YAGEO RC0402FR-0710KL
10 kOhms 62.5mW 0402 1%
onsemi 1N4148
100V Io/200mA BULK
Panasonic ERJ-3EKF1001V
0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1003V
0603 100Kohms 1% AEC-Q200
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
1 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100KL
100 kOhms 100mW 0603 1%
YAGEO RC0603FR-07100RL
100 Ohms 100mW 0603 1%
YAGEO RC0603FR-074K7L
4.7 kOhms 100mW 0603 1%