1N4148

onsemi / Fairchild
512-1N4148

1N4148

Mfr.:

Description:
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,023,610

Stock:

1,023,610 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.10 $0.10
$0.036 $3.60
$0.021 $21.00
$0.011 $110.00
$0.009 $450.00

Alternative Packaging

Mfr. Part #:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
$0.10
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.10
Min:
1
Product Attribute Attribute Value
onsemi
Product Category: Diodes - General Purpose, Power, Switching
RoHS:  Details
General Purpose Diodes
Through Hole
DO-35
100 V
4 A
300 mA
Single
4 ns
1 V
5 uA
- 55 C
+ 175 C
1N4148
Bulk
Brand: onsemi / Fairchild
Height: 1.91 mm
Length: 4.56 mm
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Type: Small Signal Switching Diode
Vr - Reverse Voltage: 100 V
Width: 1.91 mm
Part # Aliases: 1N4148_NL
Unit Weight: 0.004409 oz
USHTS:
8541100070
CNHTS:
8541100000
CAHTS:
8541100090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Cloud Power Management Solutions

onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability and accelerating time to market. As the world demand for energy increases by 35 to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy we use every day.

Image Description
TE Connectivity 1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
STMicroelectronics L7805CV
Linear Voltage Regulators 5.0V 1.5A Positive
Texas Instruments NE555P
Timers & Support Products Precision
onsemi 2N3904BU
Bipolar Transistors - BJT NPN Transistor General Purpose
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Texas Instruments TL074CN
Operational Amplifiers - Op Amps JFET Input Low Noise
YAGEO MFR-25FBF52-1K
Metal Film Resistors - Through Hole 1K OHM 1/4W 1%
YAGEO MFR-25FBF52-10K
Metal Film Resistors - Through Hole 10K OHM 1/4W 1%
Diotec Semiconductor 2N3904
Bipolar Transistors - BJT BJT, TO-92, 40V, 200mA, NPN