255N

ebm-papst Logo
5912-255N

255N

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 25x25x8mm, 5VDC, 1.9CFM, 0.4W, 16dBA, 9000RPM, Sintec Bearing

In Stock: 57

Stock:

57
Can Ship Immediately

On Order:

98
Expected 17-Feb-23

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $32.28 $32.28
10 $29.48 $294.80
25 $28.36 $709.00
50 $26.50 $1,325.00
100 $24.44 $2,444.00
250 $24.07 $6,017.50
500 $23.89 $11,945.00
1,000 Quote
Product Attribute Attribute Value
ebm-papst
Product Category: DC Fans
RoHS:  Details
Tubeaxial
25 mm
8 mm
25 mm
5 VDC
1.9 CFM (0.05 m3/min)
9600 RPM
Sleeve
16 dBA
IP20
400 mW
Locked Rotor Sensor
Plastic
Wire Leads - 2
250
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 0.176370 oz

USHTS:
8414596590
CNHTS:
8414599050
CAHTS:
8414590091
TARIC:
8414592590
ECCN:
EAR99
Image Description
Vishay MAL225746221E3 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 220uF 400V 25x35mm
FTDI USB-RS232-WE-1800-BT_0.0 Also Bought Image
USB Cables / IEEE 1394 Cables USB to RS232 Embeded Conv Wire End 1.8m
onsemi CAT24C208WI-GT3 Also Bought Image
EEPROM 8K-Bit Dual Port
Phoenix Contact 1778625 Also Bought Image
Pluggable Terminal Blocks PTSM 0,5/ 2-HH-2,5- THR R16
Phoenix Contact 1778832 Also Bought Image
Pluggable Terminal Blocks PTSM 0,5/ 2-P-2,5
Metcal STTC-890 Also Bought Image
Soldering Irons Cartridge Conical 0.25mm (0.01 in)
Bourns 3361P-1-503GLF Also Bought Image
Trimmer Resistors - SMD 1/4" SQ 50K 10% 0.5WATTS
Schaffner IL13-EU1-H05-3100-200 Also Bought Image
AC Power Cords LCK PLG CEE7/VII, RA CABLE TYPE H05VV-F
XP Power VEC65US24 Also Bought Image
Desktop AC Adapters EXTERNAL PSU, 65W, LEVEL VI