SU CULCN1.VC-GAGD-67-0-100-R18

Not Assigned

SU CULCN1.VC-GAGD-67-0-100-R18

Mfr.:
ams OSRAM

Description:
High Power LEDs - Single Color 275nm, 13.5mW OSLON UV 3636

Availability

Stock:

Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
UV LEDs (Ultraviolet)
SMD/SMT
1414 (3535 metric)
275 nm
Ultraviolet (UVC)
100 mA
5.7 V
Colorless
-
Square
Clear
SU CULCN1.VC
Reel
Brand: ams OSRAM
Configuration: Single
Height: 1.71 mm
Length: 3.5 mm
Luminous Intensity: 13.5 mW
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: LED - High Power
Factory Pack Quantity: 500
Subcategory: LEDs
Viewing Angle: 120 deg
Width: 3.5 mm
Part # Aliases: Q65113A3141
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99