SU CULBN1.VC-AGAY-67-4F4G-30-R18

720-SUCULBN1VCA2366

SU CULBN1.VC-AGAY-67-4F4G-30-R18

Mfr.:
ams OSRAM

Description:
Mid-Power LEDs - Single Color 275nm 4.7mW OSLON UV 3636

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available

Similar Product

ams OSRAM SU CULBN2.VC-AGAM-67-4F4G
ams OSRAM
Standard LEDs - SMD OSLON UV 3535 SU CULBN2.VC compact low-power UV-C LED
New Product: New from this manufacturer.
Product Attribute Attribute Value
ams OSRAM
Product Category: Mid-Power LEDs - Single Color
RoHS:  Details
UV LEDs (Ultraviolet)
SMD/SMT
Ultraviolet (UVC)
280 nm
-
120 Deg
1 mA to 40 mA
6.5 V
3.6 mm
3.6 mm
1.8 mm
- 40 C
+ 60 C
Colorless
-
Square
Clear
SU CULBN1.VC
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: LED - Mid Power
Factory Pack Quantity: 500
Subcategory: LEDs
Part # Aliases: Q65113A2366
USHTS:
8541410000
CNHTS:
8541410000
ECCN:
EAR99
Image Description
ams OSRAM SU CULBN2.VC-AGAM-67-4F4G
Standard LEDs - SMD OSLON UV 3535 SU CULBN2.VC compact low-power UV-C LED
Sensirion SHT41-AD1B-R2
Board Mount Humidity Sensors Intermediate Humidity and Temperature Sensor
Cree LED JE2835AAM-N-0001A0000-N0000001
High Power LEDs - Single Color 2835 Mid-Power ColorAmber 585-595nm
Molex 46994-0212
Headers & Wire Housings MINI-FIT JR HSG 01X03P
Wurth Elektronik 150060BS75003
Standard LEDs - SMD WL-SMCW 350mcd 3,2V 0603 Blue 470nm Adv
Cree LED JE2835AGR-N-0002A0000-N0000001
High Power LEDs - Single Color 2835 Mid-Power ColorGreen 520-540nm
Cree LED JE2835ABL-N-0005A0000-N0000001
High Power LEDs - Single Color 2835 Mid-Power ColorBlue 465-480nm
Cree LED JE2835ARY-N-0002A0000-N0000001
High Power LEDs - Single Color 2835 Mid-Power ColorRoyal Blue 440-460nm
Cree LED JE2835ACY-N-0003A0000-N0000001
High Power LEDs - Single Color 2835 Mid-Power ColorCyan 490-510nm
Luminus Devices XBT-1313-UV-A150-AG270-00
Standard LEDs - SMD 270nm to 280nm 4mW to 6mW

FEATURED PRODUCTS
AMS OSRAM