SFH 7251

720-SFH7251

SFH 7251

Mfr.:
ams OSRAM

Description:
Infrared Emitters - High Power IR, 850nm, YL, 570nm

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,392

Stock:

4,392 Can Ship Immediately
Quantities greater than 4392 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.38 $1.38
$0.875 $8.75
$0.648 $64.80
$0.595 $297.50
$0.49 $490.00
Full Reel (Order in multiples of 2000)
$0.465 $930.00
$0.454 $1,816.00
$0.444 $4,440.00
$0.437 $10,488.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Infrared Emitters - High Power
RoHS:  Details
70 mA
TOPLED
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Part # Aliases: Q65111A5040
Unit Weight: 0.001199 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Vishay VEMD8081
Photodiodes Si PIN Photodiode
ams OSRAM SFH 7016
Infrared Emitters Green / Red / IR LED 530nm, 655nm, 940nm
ams OSRAM SFH 4053
Infrared Emitters - High Power Infrared 850nm
Vishay VEMD8080
Photodiodes Top view 350-1100nm +/-65 deg
YAGEO RC0402FR-0710KL
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
Vishay VEMD5080X01
Photodiodes Top view 350-1100nm +/-65 deg
TE Connectivity 5-146280-1
Headers & Wire Housings Unshrouded 1 POS T/H
Murata DFE201210U-1R0M=P2
Power Inductors - SMD 1.0 UH 2.0A
Murata DFE252012F-1R0M=P2
Power Inductors - SMD 1.0 UH 20% 6.6A
Hirose Electric FH26W-25S-0.3SHW(60)
FFC & FPC Connectors