SFH 4775S A01

ams OSRAM
720-SFH4775SA01

SFH 4775S A01

Mfr.:

Description:
Infrared Emitters - High Power SYNIOS P2720 IR EMITTER 2.65W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,001

Stock:

2,001 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.39 $3.39
$2.40 $24.00
$2.27 $56.75
$1.97 $197.00
$1.89 $472.50
$1.66 $830.00
$1.52 $1,520.00
Full Reel (Order in multiples of 2000)
$1.45 $2,900.00
$1.42 $5,680.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Infrared Emitters - High Power
RoHS:  Details
1 A
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Part # Aliases: Q65112A4690 Q65112A4690
USHTS:
8541410000
CNHTS:
8541410000
ECCN:
EAR99
Image Description
ams OSRAM SFH 47278AS A01
IR OSLON BLACK-SERIES
ams OSRAM GH CSSRM6.24-V8A2-1-1
OSLON Square GH CSSRM6.24
ams OSRAM GR CSSRML.24-UJUL-57-1
OSLON Optimal Red - GR CSSRML.24
ams OSRAM SFH 4172
IR EMITTER OSLON P1616
ams OSRAM SFH 47267AS A01
Oslon Black rectangular IR LEDs - SFH 47267AS A01
ams OSRAM SFH 4728AS A01
IR OSLON BLACK-SERIES
Lumileds L1I0-A930150020000
Infrared LED, 930 nm LUXEON IR Automotive
ROHM Semiconductor RB168VAM-30TR
DIODE-SCHOTTKY BARRIER
Texas Instruments TPS61023DRLT
3.7-A boost converter with 0.5-V ultra-low input voltage 6-SOT-5X3 -40 to 125
ams OSRAM SFH 4180S A01
Infrared 940nm OSLON P1616