SFH 4716A

ams OSRAM
720-SFH4716A

SFH 4716A

Mfr.:

Description:
High Power LEDs - Single Color OSLON BLK IR EMIT HI PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10,196

Stock:

10,196 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.91 $2.91
$1.94 $19.40
$1.53 $153.00
Full Reel (Order in multiples of 600)
$1.38 $828.00
$1.19 $1,428.00
$1.13 $2,712.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Single Color
RoHS:  Details
High Power Infrared Emitters
SMD/SMT
SMD-3
Infrared
1 A
1.65 V
2.1 W
2.8 mm
Dome
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Height: 1.51 mm
Length: 3.85 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: LED - High Power
Factory Pack Quantity: 600
Subcategory: LEDs
Viewing Angle: 75 deg
Vr - Reverse Voltage: 5 V
Width: 3.85 mm
Part # Aliases: Q65113A3218 SFH 4716A Q65111A6158
Unit Weight: 0.001093 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541500000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

IR OSLON® Black Series LEDs

ams OSRAM IR OSLON® Black Series LEDs are compact infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior compact arrangements of very high power density. OSRAM Opto Semiconductors IR OSLON® Black Series LEDs feature Nanostack™ chip technology which allows the typical optical power to reach 1070mW at an operating current of 1A. Thanks to its adapted outcoupling lens with a ±45º emission angle, the IR OSLON® delivers 15% more output power than components without a lens. These LEDs can last up to 50,000 hours at high drive currents, including models with a 940nm center of spectral emission and a radiant flux of 935mW at 1A. The IR OSLON® Black Series is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems. 

Image Description
ROHM Semiconductor RB520SM-40T2R
Schottky Diodes & Rectifiers SCHOTTY 30V .1A
Cree LED XEGAGR-H0-0000-000-000000T6001
High Power LEDs - Single Color Green 520nm - 535 nm280lm XLamp XEG
Lumileds L1I0-A930145020000
Infrared Emitters - High Power Infrared LED, 930 nm LUXEON IR Automotive
STMicroelectronics STLQ020C22R
LDO Voltage Regulators 200 mA ultra-low quiescent current LDO
ROHM Semiconductor SDR10EZPF1005
Thick Film Resistors - SMD
TE Connectivity BAT-HLD-001
Coin Cell Battery Holders Linx CR2032 Battery Holder
KEMET C0603X105K9RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3Vol 1uF X7R 0603 10% Flex Soft
Amphenol 10118192-0001LF
USB Connectors 5P MICRO USB TYPE B RECEPTACLE
ROHM Semiconductor ESR10EZPF3160
Thick Film Resistors - SMD 0805 316ohm 1% Anti Surge AEC-Q200
Wurth Elektronik 156125VS57000
Standard LEDs - SMD WL-SMRD SMT LED GREEN 40MCD 573NM