SFH 4715AS-EA

ams OSRAM
720-SFH4715ASEA

SFH 4715AS-EA

Mfr.:

Description:
Infrared Emitters - High Power Infrared IR OSLONblack-series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

8 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 600)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.52 $3.52
$2.49 $24.90
$2.25 $56.25
$2.04 $204.00
$1.90 $475.00
Full Reel (Order in multiples of 600)
$1.72 $1,032.00
$1.57 $1,884.00
$1.51 $3,624.00
$1.48 $7,104.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Infrared Emitters - High Power
RoHS:  
SMD/SMT
850 nm
630 mW/sr
90 deg
1 A
3.2 V
5.8 W
SMD-3
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 14 ns
Illumination Color: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 11 ns
Series: SFH 4715AS
Factory Pack Quantity: 600
Subcategory: Infrared Data Communications
Part # Aliases: Q65112A0262
Unit Weight: 0.001093 oz
USHTS:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR OSLON® Black Series LEDs

ams OSRAM IR OSLON® Black Series LEDs are compact infrared LEDs with more than one watt of optical power. The small package with an integrated lens allows superior compact arrangements of very high power density. OSRAM Opto Semiconductors IR OSLON® Black Series LEDs feature Nanostack™ chip technology which allows the typical optical power to reach 1070mW at an operating current of 1A. Thanks to its adapted outcoupling lens with a ±45º emission angle, the IR OSLON® delivers 15% more output power than components without a lens. These LEDs can last up to 50,000 hours at high drive currents, including models with a 940nm center of spectral emission and a radiant flux of 935mW at 1A. The IR OSLON® Black Series is perfect for applications like CCTV, machine vision, night vision, or number plate recognition systems.