SFH 4651-UV

ams OSRAM
720-SFH4651UV

SFH 4651-UV

Mfr.:

Description:
Infrared Emitters - High Power Infrared MIDLED Toplooker

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16,762

Stock:

16,762 Can Ship Immediately
Quantities greater than 16762 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.15 $1.15
$0.728 $7.28
$0.538 $53.80
$0.495 $247.50
$0.408 $408.00
Full Reel (Order in multiples of 2000)
$0.386 $772.00
$0.377 $1,508.00
$0.369 $3,690.00
$0.363 $8,712.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

ams OSRAM SFH 4059
ams OSRAM
Infrared Emitters - High Power Infrared 850nm
Product Attribute Attribute Value
ams OSRAM
Product Category: Infrared Emitters - High Power
RoHS:  
SMD/SMT
850 nm
40 mW/sr
20 deg
70 mA
1.6 V
140 mW
SMD-2
- 40 C
+ 100 C
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: ams OSRAM
Fall Time: 12 ns
Illumination Color: Infrared
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: SFH 4651
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Part # Aliases: Q65111A4394
Unit Weight: 0.000811 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99