SFH 4545

ams OSRAM
720-SFH4545

SFH 4545

Mfr.:

Description:
Infrared Emitters - High Power Infrared 950nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 45,042

Stock:

45,042 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.74 $0.74
$0.482 $4.82
$0.316 $31.60
$0.307 $153.50
Full Reel (Order in multiples of 1000)
$0.249 $249.00
$0.225 $450.00
$0.224 $2,240.00
$0.216 $10,800.00
Product Attribute Attribute Value
ams OSRAM
Product Category: Infrared Emitters - High Power
RoHS:  Details
Through Hole
950 nm
550 mW/sr
10 deg
100 mA
1.5 V
180 mW
T-1 3/4 (5 mm)
- 40 C
+ 100 C
Reel
Cut Tape
AEC-Q101
Brand: ams OSRAM
Fall Time: 12 ns
Height: 7 mm
Illumination Color: Infrared
Length: 5.7 mm
Lens Dimensions: 5 mm
Lens Shape: Dome
Product: High Power Infrared Emitters
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Type: High Power Infrared Emitter
Viewing Angle: 10 deg
Vr - Reverse Voltage: 5 V
Width: 5 mm
Part # Aliases: Q65110A8095 Q65110A8095
Unit Weight: 0.010582 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541500000
TARIC:
8541500000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99

OSRAM Opto Semiconductors OSRAM IR 5mm Infrared Emitters

OSRAM IR 5mm infrared LED emitters are high power devices featuring high radiant intensity and a narrow emission angle. These OSRAM IR 5mm infrared emitters are designed for a variety of applications, including sensor technology, data transmission, smoke detectors, and infrared illumination for cameras.

SFH 455x Infrared Emitters

ams OSRAM SFH 455x Infrared Emitters feature high power infrared LED and short switching time. These emitters find their applications in infrared illumination for cameras, sensor technology, and data transmission.

Image Description
ams OSRAM SFH 213 FA
Photodiodes PHOTODIODE
Image Description
Vishay TSSP4038
Infrared Receivers 2.5-5.5V 38kHz
ams OSRAM SFH 4554
Infrared Emitters - High Power Infrared 850 nm
ams OSRAM SFH 4546
Infrared Emitters - High Power Infrared 940nm
ams OSRAM SFH 4550
Infrared Emitters - High Power Infrared 850 nm HALF ANGLE +/-3DEG
ams OSRAM SFH 203 FA
Photodiodes PHOTODIODE
Vishay TEFT4300
Phototransistors T-1 875 to 1000nm +/-30 deg
Vishay TSOP38238
Infrared Receivers 2.5-5.5V 38kHz
ams OSRAM SFH 4544
Infrared Emitters - High Power Infrared 940nm
ams OSRAM SFH 4547
Infrared Emitters - High Power Infrared 940nm
ams OSRAM SFH 4555
Infrared Emitters - High Power Infrared 850 nm