SFH 4259S

ams OSRAM
720-SFH4259S

SFH 4259S

Mfr.:

Description:
Infrared Emitters - High Power Infrared 850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 27,278

Stock:

27,278 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.09 $1.09
$0.696 $6.96
$0.515 $51.50
$0.473 $236.50
$0.389 $389.00
Full Reel (Order in multiples of 2000)
$0.37 $740.00
$0.362 $1,448.00
$0.353 $3,530.00
$0.348 $8,352.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Infrared Emitters - High Power
RoHS:  
SMD/SMT
850 nm
60 mW/sr
25 deg
100 mA
3 V
245 mW
TOPLED
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 15 ns
Height: 3.5 mm
Illumination Color: Infrared
Length: 3.4 mm
Lens Shape: Dome
Moisture Sensitive: Yes
Product: High Power Infrared Emitters
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: SFH 4259S
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 25 deg
Vr - Reverse Voltage: 5 V
Width: 3 mm
Part # Aliases: Q65111A1159
Unit Weight: 0.001235 oz

USHTS:
8541410000
CNHTS:
8541410090
TARIC:
8541500000
MXHTS:
8541410100
BRHTS:
85415020
ECCN:
EAR99

Infrared (IR) Emitters

ams OSRAM Infrared (IR) Emitters are designed for a wide range of infrared applications. These emitters are available in several package types, and in wavelengths from 850nm to 940nm. High-power emitters for illumination are also available, and they are suitable for CCD/CMOS cameras. ams OSRAM IR Emitters are ideal for closed-circuit television (CCTV), adaptive cruise control (ACC), night vision, fingerprint or face recognition, door control (intruder sensor), gesture recognition (HMI), interactive boards, and more.