SFH 4182S

ams OSRAM
720-SFH4182S

SFH 4182S

Mfr.:

Description:
Infrared Emitters - High Power IR EMITTER OSLON P1616

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,180

Stock:

2,180 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.74 $2.74
$1.83 $18.30
$1.41 $141.00
$1.39 $347.50
$1.27 $635.00
$1.09 $1,090.00
Full Reel (Order in multiples of 3000)
$1.02 $3,060.00
$1.00 $6,000.00
Product Attribute Attribute Value
ams OSRAM
Product Category: Infrared Emitters - High Power
RoHS:  Details
SMD/SMT
940 nm
380 mW/sr
65 deg
1 A
2.95 V
-
SMD-2
- 40 C
+ 105 C
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4182S
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Part # Aliases: Q65113A3654
USHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SFH 4182S OSLON® P1616 IR Emitter

ams OSRAM SFH 4182S OSLON® P1616 IR Emitter is a high-power infrared double-stacked emitter in a clear silicone package. The SFH 4182S supplies high efficiency and a 940nm centroid wavelength. The ams OSRAM SFH 4182S OSLON P1616 IR emitter is ideal for home/building automation, medical lighting, and body tracking.

SFH 4737 IR Broadband Emitter

ams OSRAM SFH 4737 IR Broadband Emitter is precisely designed to support the Near-Infrared (NIR) spectroscopy. This IR emitter offers a 650nm to 1050nm spectral range of emission to match the sensitivity of low-cost Si-based detectors. The SFH 4737 IR broadband LED features high-intensity, increased wavelength, smaller emission angle, smooth spectrum, high-efficiency, fast modulation capability, and long lifetime. This device is ideally used in IR spectroscopy like mobile spectroscopy, hyperspectral imaging, bill validation, identifying counterfeit pills, and agriculture.

Image Description
ams OSRAM SFH 4172
Infrared Emitters - High Power IR EMITTER OSLON P1616
ams OSRAM SFH 41747
Infrared Emitters - High Power IR EMITTER OSLON P1616
ams OSRAM SFH 41847S
Infrared Emitters - High Power IR EMITTER OSLON P1616
ams OSRAM SFH 4728AS A01
Infrared Emitters - High Power IR OSLON BLACK-SERIES
ams OSRAM SFH 7017
Infrared Emitters GREEN RED IR EMITTER CHIP LED
Monolithic Power Systems (MPS) MPM3630GQV-Z
Switching Voltage Regulators 18V/3A DC/DC Mini-Module Synchronous Step-Down Regulator with Integrated Inductor
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
TDK B57703M1104A002
NTC Thermistors 1703/100K/A1 3% E&E NTC Thermistor
Texas Instruments SN74AHC1G08DRLR
Logic Gates Single 2-Input Pos AND Gate
TDK MPZ1005S100CTD25
Ferrite Beads 0402 10ohms 3000mA Power Line AEC-Q200