SFH 4059

ams OSRAM Logo
720-SFH4059

SFH 4059

Mfr.:

Description:
Infrared Emitters - High Power Infrared 850nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 102,202

Stock:

102,202 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.81 $0.81
10 $0.525 $5.25
100 $0.344 $34.40
500 $0.30 $150.00
1,000 $0.272 $272.00
Full Reel (Order in multiples of 2000)
2,000 $0.255 $510.00
4,000 $0.247 $988.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Infrared Emitters - High Power
RoHS:  Details
SMD/SMT
860 nm
100 mW/sr
20 deg
70 mA
1.6 V
140 mW
SMD-2
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 12 ns
Height: 1.85 mm
Illumination Color: Infrared
Length: 3.2 mm
Lens Dimensions: 1.5 mm
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Type: High Power Infrared Emitter
Viewing Angle: 20 deg
Vr - Reverse Voltage: 5 V
Width: 1.6 mm
Part # Aliases: Q65111A2991 Q65111A2991
Unit Weight: 0.000190 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541500000
TARIC:
8541500000
MXHTS:
8541400403
BRHTS:
85415020
ECCN:
EAR99

IR Emitters

ams OSRAM Infrared (IR) Emitters are designed for a wide range of infrared applications. These emitters are available in several packages, and in wavelengths from 850nm up to 940nm. High power emitters for illumination are also available, that are suitable for CCD/CMOS cameras.

Image Description
Wurth Elektronik 1540801EEA300 Also Bought Image
Photodiodes WL-SDCB 0805 Blk SMD 940nm 10nA Rev 30V
ams OSRAM SFH 4045N Also Bought Image
Infrared Emitters - High Power Infrared, 940nm
ams OSRAM SFH 4059-RS Also Bought Image
Infrared Emitters - High Power ChipLED ChipLED w lens
ams OSRAM SFH 3410-1/2-Z Also Bought Image
Phototransistors PHOTOTRANSISTOR
ams OSRAM SFH 4059SR-RS Also Bought Image
Infrared Emitters - High Power ChipLED ChipLED w lens
ams OSRAM SFH 4059S-RS Also Bought Image
Infrared Emitters - High Power ChipLED ChipLED w lens
ams OSRAM SFH 4059S Also Bought Image
Infrared Emitters - High Power Infrared 850nm
Texas Instruments LPV811DBVT Also Bought Image
Operational Amplifiers - Op Amps Single Channel 450nA Precision Nanopower Operational Amplifier 5-SOT-23 -40 to 125