SFH 309 FA

ams OSRAM
720-SFH309FA

SFH 309 FA

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,471

Stock:

9,471 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.51 $0.51
$0.332 $3.32
$0.22 $22.00
$0.17 $170.00
$0.153 $306.00
$0.143 $1,430.00
$0.133 $3,192.00
$0.13 $6,500.00
100,000 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: Phototransistors
RoHS:  
Phototransistors
T-1
Through Hole
900 nm
-
15 mA
35 V
35 V
200 mV
15 mA
-
-
165 mW
- 40 C
+ 100 C
SFH 309 FA
AEC-Q100
Brand: ams OSRAM
Half Intensity Angle Degrees: 12 deg
Height: 5.2 mm
Length: 4 mm
Lens Color/Style: Black
Light Current: 5 mA
Output Current: -
Packaging: Bulk
Product Type: Phototransistors
Propagation Delay - Max: -
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Silicon NPN Phototransistor
Wavelength: 900 nm
Width: 4 mm
Part # Aliases: Q62702P0941
Unit Weight: 0.007055 oz
USHTS:
8541491050
CNHTS:
8541490000
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99