SFH 309 FA-5/6

ams OSRAM
720-SFH309FA-56

SFH 309 FA-5/6

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 96,933

Stock:

96,933 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.58 $0.58
$0.382 $3.82
$0.253 $25.30
$0.206 $206.00
$0.165 $330.00
$0.159 $1,590.00
$0.158 $3,792.00
Product Attribute Attribute Value
ams OSRAM
Product Category: Phototransistors
RoHS:  
Phototransistors
T-1
Through Hole
900 nm
-
15 mA
35 V
35 V
200 mV
15 mA
9 us
9 us
165 mW
- 40 C
+ 100 C
SFH 309 FA
AEC-Q100
Brand: ams OSRAM
Half Intensity Angle Degrees: 12 deg
Height: 5.2 mm
Length: 4 mm
Lens Color/Style: Black
Light Current: 5 mA
Output Current: -
Packaging: Bulk
Product Type: Phototransistors
Propagation Delay - Max: -
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Silicon NPN Phototransistor
Wavelength: 900 nm
Width: 4 mm
Part # Aliases: Q62702P5199
Unit Weight: 0.007055 oz
USHTS:
8541497080
CNHTS:
8541490000
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99