SFH 309 FA-3/4

ams OSRAM
720-SFH309FA-34

SFH 309 FA-3/4

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,940

Stock:

3,940 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.439 $4.39
$0.334 $33.40
$0.259 $259.00
$0.232 $464.00
$0.208 $2,080.00
$0.205 $4,920.00
$0.196 $9,800.00
100,000 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: Phototransistors
RoHS:  
Phototransistors
T-1
Through Hole
900 nm
-
15 mA
35 V
35 V
200 mV
15 mA
7 us
7 us
165 mW
- 40 C
+ 100 C
SFH 309 FA
AEC-Q100
Brand: ams OSRAM
Half Intensity Angle Degrees: 12 deg
Height: 5.2 mm
Length: 4 mm
Lens Color/Style: Black
Light Current: 2 mA
Output Current: -
Packaging: Bulk
Product Type: Phototransistors
Propagation Delay - Max: -
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Silicon NPN Phototransistor
Wavelength: 900 nm
Width: 4 mm
Part # Aliases: Q62702P3590
Unit Weight: 0.007055 oz
USHTS:
8541491050
CNHTS:
8541210000
JPHTS:
8541400103
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99

Infrared (IR) Emitters

ams OSRAM Infrared (IR) Emitters are designed for a wide range of infrared applications. These emitters are available in several package types, and in wavelengths from 850nm to 940nm. High-power emitters for illumination are also available, and they are suitable for CCD/CMOS cameras. ams OSRAM IR Emitters are ideal for closed-circuit television (CCTV), adaptive cruise control (ACC), night vision, fingerprint or face recognition, door control (intruder sensor), gesture recognition (HMI), interactive boards, and more.