SFH 2716 A01

ams OSRAM
720-SFH2716A01A0954

SFH 2716 A01

Mfr.:

Description:
Photodiodes ALS Photodiode ChipLED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,522

Stock:

8,522 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.86 $0.86
$0.518 $5.18
$0.367 $36.70
$0.358 $179.00
$0.289 $289.00
Full Reel (Order in multiples of 3000)
$0.261 $783.00
$0.257 $2,313.00
$0.251 $6,024.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
620 nm
10 pA
16 V
-
-
60 deg
- 40 C
+ 100 C
SFH 2716 A01
AEC-Q101
Brand: ams OSRAM
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65112A0954
Unit Weight: 0.000141 oz

USHTS:
8541410000
CNHTS:
8541490000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99