SFH 2706

ams OSRAM
720-SFH2706

SFH 2706

Mfr.:

Description:
Photodiodes PIN PHOTODIODE CHIP LED

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,865

Stock:

11,865 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.91 $1.91
$1.22 $12.20
$0.896 $89.60
$0.823 $411.50
$0.712 $712.00
$0.604 $1,812.00
$0.599 $3,594.00
$0.584 $5,256.00
24,000 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: Photodiodes
RoHS:  Details
PIN Photodiodes
SMD/SMT
940 nm
250 pA
16 V
4.6 us
3 us
65 deg
- 40 C
+ 85 C
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65113A4371

USHTS:
8541491050
CNHTS:
8541490000
CAHTS:
8541490010
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

SFH 2705 & SFH 2706 Silicon PIN Photodiodes

ams OSRAM SFH 2705 and SFH 2706 Silicon PIN Photodiodes are designed for use in health monitoring applications like heart rate monitoring and pulse oximetry. The SFH 2705 and SFH 2706 Photodiodes feature high sensitivity at 530nm green and 660nm red, providing a high signal at these wavelengths. This feature enables manufacturers of fitness trackers, smartwatches, and medical patches to reduce the driving current and save battery life for a longer user experience before recharging.

Image Description
ams OSRAM SFH 2705
PIN PHOTODIODE CHIP LED
ams OSRAM SFH 7017
GREEN RED IR EMITTER CHIP LED
ams OSRAM CT DBLP32.12
CONVERTED GREEN FIREFLY
ams OSRAM SFH 2703
Silicon PIN Photodiode
Vishay VEMD8081
Si PIN Photodiode
ams OSRAM SFH 7016
Green / Red / IR LED 530nm, 655nm, 940nm
Vishay VEMD8080
Top view 350-1100nm +/-65 deg
ams OSRAM SFH 2704
Silicon PIN Photodiode
ams OSRAM SFH 7072
BIOFY Sensor
YAGEO RC0402FR-071KL
1 kOhms 62.5mW 0402 1%