SFH 2705

ams OSRAM Logo
720-SFH2705

SFH 2705

Mfr.:

Description:
Photodiodes

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.92 $1.92
10 $1.28 $12.80
100 $0.99 $99.00
500 $0.895 $447.50
1,000 $0.816 $816.00
3,000 $0.693 $2,079.00
24,000 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: Photodiodes
RoHS:  Details
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors and Sensors
Part # Aliases: Q65113A1911

USHTS:
8541491050
TARIC:
8541490000
ECCN:
EAR99

SFH 2705 & SFH 2706 Silicon PIN Photodiodes

ams OSRAM SFH 2705 and SFH 2706 Silicon PIN Photodiodes are designed for use in health monitoring applications like heart rate monitoring and pulse oximetry. The SFH 2705 and SFH 2706 Photodiodes feature high sensitivity at 530nm green and 660nm red, providing a high signal at these wavelengths. This feature enables manufacturers of fitness trackers, smartwatches, and medical patches to reduce the driving current and save battery life for a longer user experience before recharging.

Image Description
KEMET C1206C100F5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 1206 1%
Murata LQP03HQ68NH02D Also Bought Image
RF Inductors - SMD
DFRobot DFR0712 Also Bought Image
Wireless Charging Coils Wireless Charging Module 5V/2A
HALO Electronics TGM-240NSLFTR Also Bought Image
Pulse Transformers ISO MOD SMD GullWing 1.5kVrms 0.8Ohm 6pi
IXYS CPC1117NTR Also Bought Image
Solid State Relays - PCB Mount Single Pole Relay 60V 150mA
MEMSIC MC3672 Also Bought Image
Accelerometers 3-Axis Acceleromtere
Vishay 293D107X9010C2TE3 Also Bought Image
Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded
Molex 51110-1251 Also Bought Image
Headers & Wire Housings 12CIR CRIMP HOUSING
Samsung Electro-Mechanics CL31B475KBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT SAMSUNG
Signoid CS-MUART-02 Also Bought Image
Interface Development Tools The uArt Kit: One uArt unit, its case, a premium USB cable and IO cables.