SFH 2704

ams OSRAM
720-SFH2704

SFH 2704

Mfr.:

Description:
Photodiodes Silicon PIN Photodiode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60,064

Stock:

60,064
Can Ship Immediately

On Order:

87,000
Expected 11-Dec-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.91 $0.91
$0.593 $5.93
$0.389 $38.90
$0.307 $307.00
Full Reel (Order in multiples of 3000)
$0.276 $828.00
$0.271 $2,439.00
$0.265 $6,360.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ams OSRAM
Product Category: Photodiodes
RoHS:  Details
PIN Photodiodes
SMD-2
SMD/SMT
535 nm
100 pA
5 V
47 ns
67 ns
60 deg
- 40 C
+ 85 C
Brand: ams OSRAM
If - Forward Current: 10 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 0.017 pW/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Photocurrent: 510 nA
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65112A7214 Q65112A7214
Unit Weight: 0.000155 oz

USHTS:
8541491050
CNHTS:
8541490000
ECCN:
EAR99

SFH 2704 CHIPLED® Silicon PIN Photodiode

ams OSRAM SFH 2704 CHIPLED® Silicon PIN Photodiode is designed for health monitoring applications like heart rate monitoring and pulse oximetry. This photodiode comes in a small 2mm x 1.8mm x 0.6mm clear epoxy package. The SFH 2704 photodiode features 2kV ESD withstand voltage according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2). This PIN photodiode is especially suitable for applications from 400nm to 1100nm and, therefore, sensitive to various vital sign monitoring features.

Image Description
ams OSRAM SFH 7017
Infrared Emitters GREEN RED IR EMITTER CHIP LED
ams OSRAM SFH 2705
Photodiodes PIN PHOTODIODE CHIP LED
ams OSRAM SFH 2703
Photodiodes Silicon PIN Photodiode
ams OSRAM SFH 7016
Infrared Emitters Green / Red / IR LED 530nm, 655nm, 940nm
Texas Instruments TMUX1208QRSVRQ1
Multiplexer Switch ICs Automotive 5-V, 8:1, 1-channel multiplexer with 1.8-V logic 16-UQFN -40 to 125
ams OSRAM SFH 2713
Photodiodes Silicon PIN Photodiode
ams OSRAM SFH 2201
Photodiodes PIN Photodiode SMT Package
ams OSRAM KP DELPS1.FP-UGVI-34-Z555
High Power LEDs - Single Color Green TOPLED E1608
ams OSRAM SFH 2700 A01
Photodiodes Silicon Photodiode ChipLED
ams OSRAM SFH 7015
Infrared Emitters Red / IR LED 655nm / 940nm