See an Error?

PLT5 522FA_P-M12

Not Assigned

PLT5 522FA_P-M12

Mfr.:
ams OSRAM

Description:
Laser Diodes Metal Can TO56 PLT5 522FA_P Green Laser Diode in TO56 Package

Lifecycle:
New Product: New from this manufacturer.

Availability

Stock:

Product Attribute Attribute Value
ams OSRAM
Product Category: Laser Diodes
50 mW
514 nm
6 V
- 20 C
+ 60 C
TO-56-3
PLT5 522FA_P-M12
Tray
Brand: ams OSRAM
If - Forward Current: 200 mA
Product Type: Laser Diodes
Factory Pack Quantity: 50
Subcategory: Lasers
Vr - Reverse Voltage: 2 V
Part # Aliases: Q65113A5300
USHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99