NEM_RGB_2.5M_FOV120_F4.0

ams OSRAM
985-NEMRGB2.5MFOV120

NEM_RGB_2.5M_FOV120_F4.0

Mfr.:

Description:
Cameras & Camera Modules NEM_RGB_2.5M_FOV120_F4.0 FT SE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:

13 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.98 $99.98
$83.32 $833.20
$80.53 $2,013.25
$77.76 $3,888.00
$76.99 $7,699.00
250 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: Cameras & Camera Modules
RoHS:  
Sensor Hardware
Brand: ams OSRAM
Series: NanEyeM
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 508220023 Q65114A3384
USHTS:
8525895050
CNHTS:
8525891900
JPHTS:
852589000
TARIC:
8525890000
ECCN:
EAR99

NanEyeM Miniature Camera Modules

ams OSRAM NanEyeM Miniature Camera Modules are miniature-sized image sensors for vision applications where small size is a critical factor. These modules feature a 320 x 320 resolution with highly sensitive 2.4μ pixels, with large full well capacitance. The module features a small footprint of just 1mm2. The NanEyeM miniature camera modules have a high frame rate and a smooth, low-delay display over a wide range of standard interfaces. These modules include a 10-bit ADC and a bit-serial LVDS data interface and can drive the signal through a cable length of up to 3m. The NanEyeM miniature camera modules can be used in applications such as medical endoscopy, intraoral scanning, surgical robotics, and industrial endoscopy.