LZC-B3MD07-0000

ams OSRAM
897-LZCB3MD07

LZC-B3MD07-0000

Mfr.:

Description:
High Power LEDs - Multi-Color LED ENGIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,407

Stock:

1,407 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.58 $57.58
$45.00 $450.00
$43.61 $1,090.25
Full Reel (Order in multiples of 96)
$43.61 $4,186.56
1,000 Quote
Product Attribute Attribute Value
ams OSRAM
Product Category: High Power LEDs - Multi-Color
RoHS:  Details
RGBW LEDs
SMD/SMT
3535 (9090 metric)
RGB, White
623 nm, 523 nm, 460 nm, 5500 K
210 lm, 340 lm, 80 lm, 480 lm
95 deg
700 mA
8 V, 12 V, 12 V, 12 V
40 W
Colorless
Dome
Diffused
Brand: ams OSRAM
Color Rendering Index - CRI: 75
Height: 6.8 mm
LED Size: 28 mm x 28 mm x 6.8 mm
Length: 28 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: LED - High Power
Factory Pack Quantity: 96
Subcategory: LEDs
Width: 28 mm
Part # Aliases: Q65113A3021 Q65113A3021
Unit Weight: 0.517130 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

High Luminous Efficacy RGB & RGBx LEDs

ams OSRAM High Luminous Efficacy RGB and RGBx LEDs are multi-die emitters with various color combinations. With an ultra-small footprint, these LEDs provide exceptional luminous flux density. They each enable a full spectrum of brilliant colors with the highest light output and superior color mixing available. The patented design has unparalleled thermal and optical performance. The high-quality materials used in the package are chosen to optimize light output and minimize stresses which results in monumental reliability and lumen maintenance. The ams OSRAM High Luminous Efficacy RGB and RGBx LEDs offer a robust product design that thrives in outdoor applications with high ambient temperatures and high humidity.

Image Description
ams OSRAM LZ4-00UBH0-00U8
High Power LEDs - Single Color LED ENGIN
ams OSRAM GW CSSRM3.EM-N3N6-XX56-1
High Power LEDs - White OSRAM OSLON Square, GW CSSRM3.EM
ams OSRAM LZ4-60MD09-0000
High Power LEDs - Multi-Color RGBW
ams OSRAM LZP-L0MD00-0000
High Power LEDs - Multi-Color RGBW
ams OSRAM LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-P+NBPB-BQ
High Power LEDs - Multi-Color RGBW LED 40mA - 5A at 25C
ams OSRAM LLNS-2T06-H
LED Lighting Lenses LZ4 LENS NARROW SPOT BEAM
ams OSRAM LLFL-6T08-H
LED Lighting Lenses Assemblies Lens for LZC Series Multi-Color
ams OSRAM LLNF-4T11-H
LED Lighting Lenses Assemblies LED ENGIN
ams OSRAM LLFL-6T11-H
LED Lighting Lenses Assemblies Lens for LZP Series Multi-Color
ams OSRAM LLNF-4T08-H
LED Lighting Lenses Assemblies Lens for LZC Series Multi-Color